5-1676481-2

Heilind Number:AMP5-1676481-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1676481-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 750R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676481-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:750 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1676481-2

Detailed Description

Enhance your precision electronic projects with our CPF 0603 Thin Film Precision Resistor. With a resistance of 750 Ω and a tolerance of 0.1%, this component ensures accurate and reliable performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. RoHS compliant and featuring a low temperature coefficient of 25PPM, you can trust in its quality and environmental responsibility. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.