5-1676481-3

Heilind Number:AMP5-1676481-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1676481-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 820R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676481-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:820 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1676481-3

Detailed Description

Enhance your circuitry with our precision CPF 0603 resistor, offering a resistance of 820 ohms with a tolerance of 0.1%. This thin film element guarantees high accuracy and stability, perfect for demanding applications. Operating at a power rating of .063W and a rated voltage of 50V, it ensures reliable performance. Its compact 0603 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 25PPM ensures minimal drift over time. Trust in the quality of our surface mount resistor for your electronic designs.