5-1676481-4

Heilind Number:AMP5-1676481-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1676481-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 910R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676481-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:910 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1676481-4

Detailed Description

Enhance circuit precision with our CPF 0603 thin film resistor, designed for high accuracy applications. This surface mount component features a resistance of 910 ohms with a tolerance of 0.1%, ensuring reliable performance. With a power rating of 0.063 W and a rated voltage of 50 V, it is suitable for a wide range of electronic devices. The compact 0603 size and solder termination make it easy to integrate onto PCBs. Trust in its low temperature coefficient of 25PPM for stable operation. Non-RoHS compliant. Upgrade your designs with this precision resistor.