5-1676481-6

Heilind Number:AMP5-1676481-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1676481-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676481-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1676481-6

Detailed Description

Enhance precision in your electronic applications with this CPF 0603 thin film resistor. With a resistance of 1.2 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding environments. The compact 0603 size and surface mount termination make for easy integration onto circuit boards. Operating at a rated voltage of 50 V and a power rating of .063 W, it offers reliable functionality. Its low temperature coefficient of 25PPM guarantees stable operation over a wide range of temperatures. Tr ust in this high-quality component for your surface mount resistor needs.