5-1676481-7

Heilind Number:AMP5-1676481-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1676481-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676481-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1676481-7

Detailed Description

Enhance precision in your electronic applications with this CPF 0603 thin film resistor. Boasting a resistance of 1.3 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance even in demanding environments. The surface mount design, measuring 1.55 x 0.8 x 0.45 mm, offers seamless integration onto circuit boards. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for various power applications. Trust in its reliability for consistent and stable operation.