5-1676481-8

Heilind Number:AMP5-1676481-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1676481-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676481-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1676481-8

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Featuring a 1.5 KΩ resistance with a tolerance of 0.1%, it ensures accurate performance. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable operation. Measuring 1.55 x .8 x .45 mm, this surface mount resistor is compact and easy to integrate. RoHS compliant and solder termination type, it meets environmental standards while facilitating seamless installation. Ideal for applications requiring meticulous resistance control, it's a valuable component in your electronic toolkit.