5-1676914-3

Heilind Number:AMP5-1676914-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1676914-3
ECAD Model:
3D Model

Description:

YR1 0.1% 523R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676914-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:523 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1676914-3

Detailed Description

Introducing the YR1 0.1% 523R Axial Leaded Resistor, a high-precision component designed for reliable performance in various electronic applications. With a power rating of 0.25W and a resistance value of 523 ohms, this thin film resistor ensures stable operation even in demanding environments. Featuring tinned copper leads for easy soldering, it offers a seamless connection. Operating within a wide temperature range from -65 to 155°C, and with a rated voltage of 250V, this resistor is suitable for both industrial and consumer electronics. Its ±15 ppm/°C temperature coefficient guarantees consistent performance over time. With a compact size of 6.3 x 2.3 mm and RoHS compliance, it is a sustainable choice for your through-hole resistor needs. Trust in the YR1 for precision, reliability, and longevity in your electronic circuits.