5-1676914-4

Heilind Number:AMP5-1676914-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1676914-4
ECAD Model:
3D Model

Description:

YR1 0.1% 52K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676914-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:52.3 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1676914-4

Detailed Description

Achieve precision in your electronic circuits with this YR1 through-hole resistor. With a resistance of 52.3 KΩ and a tolerance of 0.1%, it ensures accurate performance. The thin film element type, coupled with a temperature coefficient of ±15 ppm/°C, guarantees stability even in extreme operating temperatures ranging from -65 to 155 °C. Its compact dimensions of 6.3 x 2.3 mm and axial leaded mount type make it suitable for various applications. Rated for 250 V and with a power rating of .25 W, this resistor is reliable and efficient for demanding projects. Each package contains two tinned copper leads for easy installation. Upgrade your design with this high-quality component, ideal for professional use in the electronics industry.