| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676914-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 536 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1676914-5 |
5-1676914-5
Specifications
Detailed Description
Enhance your electronic circuits with the precision of our YR1 resistor, featuring a low tolerance of 0.1% for accurate performance. With a resistance of 536 Ω and a power rating of .25 W, this thin film resistor is designed for reliability in a wide range of applications. Operating efficiently in temperatures ranging from -65 to 155 °C, it ensures stability even in challenging environments. The axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 6.3 x 2.3 mm save valuable space on your PCB. RoHS compliant and rated for 250 V, this resistor is not only high-performing but also environmentally friendly. Upgrade your designs with this essential component for optimal functionality.

