5-1676915-2

Heilind Number:AMP5-1676915-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1676915-2
ECAD Model:
3D Model

Description:

YR1 0.1% 105R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676915-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:105 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1676915-2

Detailed Description

Achieve precise resistance in your electronic circuits with our YR1 through-hole resistor, boasting a tolerance of 0.1%. With a resistance value of 105 ohms and a power rating of 0.25 W, it ensures reliable performance in a wide range of applications. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability even in demanding environments, with an operating temperature range spanning from -65 to 155 °C. RoHS compliance further underscores our commitment to sustainability. Measuring 6.3 x 2.3 mm, this axial-leaded resistor with tinned copper leads is designed for easy installation. Trust in its quality for your projects in the fields of telecommunications, automotive, and beyond.