5-1676966-1

Heilind Number:AMP5-1676966-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1676966-1
ECAD Model:
3D Model

Description:

SMW2 12R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676966-1
Power Rating:2 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:4 x 6.7 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1676966-1

Detailed Description

Enhance your circuitry with our SMW2 12R 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 2W and a resistance of 12Ω, it can handle up to 300V, ensuring efficient power management. Its surface mount design and dual terminations make installation a breeze, while its compact dimensions of 4 x 6.7 x 3.55mm save valuable space in your setup. Crafted with wirewound technology and adhering to a 5% tolerance, this resistor guarantees accuracy and durability. Trust in its quality for seamless integration into your electronic projects.