5-1676966-5

Heilind Number:AMP5-1676966-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1676966-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMW2 18R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676966-5
Power Rating:2 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:4 x 6.7 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1676966-5

Detailed Description

Enhance your circuitry with the SMW2 18R 5% Power Resistor, a high-performance component designed for precision resistance applications. With a power rating of 2 W and a tolerance of 5%, this surface mount resistor guarantees reliable and efficient operation. Its wirewound element construction ensures durability, while the solder termination type simplifies installation. Rated for use up to 300 V, it's suitable for a wide range of electronic devices. Measuring 4 x 6.7 x 3.55 mm, this resistor is compact and easy to integrate into your designs. RoHS compliant and supplied by a trusted manufacturer, it meets industry standards for sustainability and quality. Upgrade your projects with this essential component for optimal performance.