| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676966-7 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 4 x 6.7 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676966-7 |
5-1676966-7
| Heilind Number: | AMP5-1676966-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1676966-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our SMW2 power resistor, designed for reliable performance in a variety of applications. With a resistance of 22 ohms and a power rating of 2 watts, it can handle up to 300 volts, making it ideal for demanding tasks. Its surface mount termination type and compact dimensions of 4 x 6.7 x 3.55 mm ensure easy installation, while its wirewound element and 5% tolerance guarantee accurate and stable operation. Whether you're working on industrial machinery or consumer electronics, this resistor is a dependable choice for your projects. Please note, it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


