| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676966-9 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 4 x 6.7 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676966-9 |
5-1676966-9
| Heilind Number: | AMP5-1676966-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1676966-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the powerful and dependable SMW2 27R 5% Power Resistor. With a robust 2W power rating and surface mount design, this resistor delivers reliable performance in a compact 4 x 6.7 x 3.55mm package. Featuring wirewound construction with a tolerance of 5%, it offers precise resistance of 27Ω. Suitable for a wide range of applications, this component is rated for up to 300V, making it ideal for demanding electronic systems. Trust in its quality and durability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


