| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676970-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 255 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676970-2 |
5-1676970-2
Specifications
Detailed Description
Enhance your electronic projects with our precision chip resistor, meticulously crafted for optimal performance. This thin film resistor, with a resistance of 255Ω and a tolerance of 0.1%, guarantees accurate and reliable results every time. Its compact 0603 size and solder termination make it ideal for surface mount applications, while its low power rating of .063W ensures efficient operation. With a rated voltage of 50V and a temperature coefficient of 10PPM, this resistor is designed to meet the most demanding requirements. Trust in its quality and craftsmanship for your next project.

