| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676970-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 267 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676970-4 |
5-1676970-4
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RN 0603 thin film resistor. With a resistance of 267 ohms and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The rated voltage of 50V and power rating of .063W make it suitable for a wide range of uses. Measuring just 1.55 x .8 x .45mm, it's designed for surface mount installation, providing space-saving efficiency. RoHS compliant and featuring two solder terminations, it meets international standards for environmental responsibility and ease of assembly. Upgrade your components with this high-quality precision resistor for reliable and consistent results in your projects.

