| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676970-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 280 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676970-6 |
5-1676970-6
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 280 ohms and a tolerance of 0.1%. Designed for surface mount installation, it offers a compact 0603 size and a power rating of .063 W, making it ideal for high-density applications. With a low temperature coefficient of 10PPM, it ensures stable performance even in demanding environments. This thin film resistor is RoHS compliant and rated for a maximum voltage of 50 V, guaranteeing both reliability and environmental responsibility. Upgrade your electronic projects with the exceptional quality of this component.

