| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1703282-1 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP5-1703282-1 |
5-1703282-1
| Heilind Number: | AMP5-1703282-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1703282-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
This MQS0.63 Sn receptacle features a CB unsealed design, ideal for automotive, truck, bus, and off-road applications. With a crimp termination method and Tin contact plating, it ensures secure connections for 20 AWG wires (.5-.75 mm²). Operating in a wide temperature range of -40 to 120 °C (-40 to 248 °F), it offers reliable performance in various environments. The F-Crimp type and Clean Body locking feature provide ease of installation and added security, making it a versatile solution for automotive connectors. Additionally, it complies with RoHS regulations, meeting environmental standards.


