| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1734320-3 |
| Amperage: | 1 A |
| Housing Material: | PA 46 GF30 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 150 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| LED Color (Bottom Right): | Yellow |
| LED Color (Bottom Left): | Green |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .103 in, 2.62 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector Height: | 13.3 mm, .523 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5-1734320-3 |
5-1734320-3
Specifications
Detailed Description
Enhance your network connectivity with this RJ45 panel mount connector featuring yellow and green LEDs for visual indication. Designed for Cat 3 LAN applications, it boasts a durable PA 46 GF30 housing in sleek black, with phosphor bronze contacts plated in 30U" Au for excellent conductivity. The through-hole solder termination method ensures secure attachment to your PCB, while the brass shield with nickel plating provides reliable signal transmission. With standard profile and right-angle mount orientation, this connector is ideal for single-port setups. Operating efficiently in temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees performance in diverse environments. ROHS compliant and UL 94V-0 rated, it meets stringent quality standards for peace of mind. Upgrade your data and device connectivity with this high-quality RJ45 connector.

