5-1734324-1

Heilind Number:AMP5-1734324-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1734324-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RJ45,8P8C,w/ Y,G LED,W/ panel,dip,6u"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1734324-1
Amperage:1 A
Housing Material:PA 46 GF30
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:80
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
LED Color (Bottom Right):Yellow
LED Color (Bottom Left):Green
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:6
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.087 in, 2.2 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.15 µm, 6 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 mm, .445 in
Panel Mount Type:Panel Stops
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP5-1734324-1

Detailed Description

Enhance your networking setup with our RJ45 Connector, featuring 8P8C configuration and Y/G LED indicators for easy visual monitoring. Designed for seamless integration into panels, this connector boasts durable PA 46 GF30 housing material and a 6u" gold-plated contact surface for reliable signal transmission. With standard Cat 3 compatibility and a versatile through-hole solder termination method, it ensures secure connectivity in various applications. The black housing, along with yellow and green LEDs, adds a sleek touch to your setup, while the right-angle mount orientation and standard latch down design offer convenient installation. Compliant with UL 94V-0 flammability standards and RoHS regulations, this connector guarantees both safety and environmental responsibility. Whether for home or commercial use, it's the perfect choice for efficient data transmission.