| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1734324-9 |
| Amperage: | 1 A |
| Housing Material: | PA 46 GF30 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 80 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| LED Color (Bottom Right): | Yellow |
| LED Color (Bottom Left): | Green |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 6 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.3 mm, .445 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5-1734324-9 |
5-1734324-9
Specifications
Detailed Description
Enhance your network connectivity with this RJ45 Cat 3 panel-mount jack featuring 8P8C configuration and LED indicators for Y and G. Designed for seamless through-hole soldering on PCBs with a pitch of 1.02 mm, it ensures reliable signal transmission in various applications. The housing, made of UL 94V-0 compliant PA 46 GF30, offers durability, while the shielded construction with Nickel-plated brass provides optimal signal integrity. With a standard latch-down orientation and right-angle mount, it guarantees secure and convenient installation. Operating within a wide temperature range of -40 to 85 °C, this connector meets stringent quality standards, including RoHS compliance. Suitable for both data and device connections, it comes in a package quantity of 80, making it ideal for bulk installations. Upgrade your network infrastructure with this high-performance RJ45 jack.

