| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1734531-0 |
| Series: | AMPMODU 2 mm |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 438 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Stackable: | Yes |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .191 in, 4.85 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1734531-0 |
| SKU: | AMP5-1734531-0 |
5-1734531-0
Specifications
Detailed Description
Introducing our Right Angle Mount PCB Connector, a crucial component for seamless board-to-board connections in your electronic devices. With a compact 2mm pitch and 50 gold-plated contacts, this connector ensures reliable signal transmission, suitable for applications requiring up to 1A of current at 250VAC. The thermoplastic housing, UL 94V-0 rated for material flammability, guarantees durability and safety. Featuring a stackable design and easy Through Hole - Solder termination method, this connector offers convenience in assembly. Its sleek black housing, gold-plated phosphor bronze contacts, and tin-plated PCB termination promise both aesthetic appeal and optimal performance. Designed for industrial use, it complies with RoHS standards and offers a dielectric withstanding voltage of 650VAC. Trust in the quality and efficiency of our PCB Connector for seamless connectivity in your electronic designs.

