| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1734606-0 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 438 |
| Packaging: | Tape Mounted on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .85 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Stackable: | Yes |
| Post Size: | .02 in, .5 mm |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Position Locations Omitted: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1734606-0 |
| SKU: | AMP5-1734606-0 |
5-1734606-0
Specifications
Detailed Description
Elevate your PCB connectivity with our AMPMODU 2 mm Pitch Right Angle SMT Connector. Featuring 50 gold-plated contacts, this high-performance connector is designed for surface mounting on printed circuit boards with a .85 mm thickness. With a voltage rating of 250 VAC and a current capacity of 1 A, it ensures reliable power transmission. The black thermoplastic housing, UL 94V-0 rated for flammability, guarantees durability and safety. RoHS compliant and suitable for lead-free solder processes, it meets stringent environmental standards. Perfect for industrial applications, this connector is tape mounted on a reel for easy assembly and available for stackable configurations, offering versatility in design. Upgrade your connectivity solutions with this premium PCB connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1734508-0 | ![]() |


