| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1734774-0 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 70 |
| Number of Positions: | 36 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 5-1734774-0 |
| SKU: | AMP5-1734774-0 |
5-1734774-0
Specifications
Detailed Description
Experience seamless connectivity with our PCI EXP 3.1L 36 POS white G/F connector. Designed for optimal performance, this board mount connector features a durable PA 46 housing and through-hole solder termination method, ensuring secure and reliable connections. With a pitch of 1mm (.039 in) and a voltage rating of 50V AC, it's perfect for various applications. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it offers versatility in usage. The gold flash contact plating and tin PCB termination ensure excellent conductivity. With 36 positions and cable-to-board connector system, it's ideal for PCI Express II bus types. RoHS compliant and with a package quantity of 70, it's an essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


