| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1734774-3 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 70 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 5-1734774-3 |
| SKU: | AMP5-1734774-3 |
5-1734774-3
Specifications
Detailed Description
Enhance your system connectivity with our PCI Express 3.1L 36-position connector, featuring a durable black housing made of PA 46. Designed for secure board mounting via through-hole solder termination, it ensures reliable performance in various environments with an operating temperature range of -40 to 85°C (-40 to 185°F). With gold plating in the contact mating area and tin plating on the PCB contacts, this connector guarantees optimal signal transfer. Its sleek design, measuring only 10mm in height, and cable-to-board system make it perfect for space-efficient setups. Ideal for PCI Express II applications, this RoHS-compliant connector is a must-have for data and device connectivity. Each package contains 70 units, providing ample supply for your projects. Elevate your connectivity solutions with this high-quality PCI Express connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


