| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1734774-5 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 60 |
| Number of Positions: | 64 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 5-1734774-5 |
| SKU: | AMP5-1734774-5 |
5-1734774-5
Specifications
Detailed Description
Enhance your connectivity with our PCI Express 3.1L Card Edge Connector, featuring a 64-position configuration in a sleek white housing. Crafted with durable PA 46 housing material and gold-plated phosphor bronze contacts, this connector ensures reliable performance even in demanding environments. Designed for board mount installation with through-hole solder termination, it guarantees secure and efficient connectivity. With a 1mm pitch and 50V AC voltage rating, it is suitable for a wide range of applications. Operating in temperatures ranging from -40 to 85°C (-40 to 185°F), this connector is built to withstand harsh conditions. Perfect for cable-to-board connections, it offers a compact 39mm length, 8.8mm width, and 10mm height, making it ideal for space-constrained setups. RoHS compliant and packaged in trays for convenience, it is the perfect solution for your PCI Express II bus systems. Upgrade your connectivity with our high-quality board-to-board PCB connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


