| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1734857-1 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 70 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Straddle Mount |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10 mm, .394 in |
| PCB Retention Type: | Kinked |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .16 in, 3.93 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Assembly Process Feature: | Pick and Place Cover |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 5-1734857-1 |
| SKU: | AMP5-1734857-1 |
5-1734857-1
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance PCI Express Straddle connector. Designed for board-to-board applications, this black housing 1u component boasts 36 gold-plated contacts, ensuring reliable signal transmission in data and device circuits. With a surface mount termination method and kinked PCB retention type, it guarantees secure attachment to your system. Operating in a wide temperature range from -40 to 85°C, it's suitable for diverse environments. Measuring 25mm in length and 8.8mm in width, it's compact yet robust. RoHS compliant and with a matte finish, it meets stringent environmental standards. Ideal for PCI Express II & III bus types, this connector is a must-have for efficient and durable connectivity solutions.

