5-1747072-2

Heilind Number:AMP5-1747072-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1747072-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.5 ON TAPE HDR 2P NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1747072-2
Series:Grace Inertia 2.5
Housing Material:Nylon
Number of Rows:1
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:900
Contact Amperage:3 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:18 mm, .708 in
PCB Retention Type:None
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Contact Layout:Inline
Connector Length:.295 in, 7.5 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.11 in, 2.8 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.5 µin, .8 µm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Tab Width:.028 in, .7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5-1747072-2
SKU:AMP5-1747072-2

Detailed Description

Enhance your PCB connectivity with the Grace Inertia 2.5 Header Connector. Designed for seamless integration, this two-position connector boasts a nylon housing in a natural color, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.5mm, it ensures precise signal transmission in various appliances. Featuring brass contacts with gold plating, it offers reliable conductivity with a contact amperage of 3A. The solder termination method and vertical mount orientation make installation straightforward, while the operating temperature range from -30 to 105°C ensures durability. This PCB mount header, part of the Grace Inertia 2.5 series, is ideal for applications requiring efficient wire-to-board connections in a compact inline layout, without compromising on quality or performance. Rest assured, it is a standard part with no glow wire rating, offering peace of mind for your electronic projects.ROHS compliant.