| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1747072-4 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 450 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 11.81 µin, .3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 18 mm, .708 in |
| PCB Retention Type: | None |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Board |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Mating Tab Width: | .028 in, .7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1747072-4 |
| SKU: | AMP5-1747072-4 |
5-1747072-4
| Heilind Number: | AMP5-1747072-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1747072-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with the Grace Inertia 2.5 series, featuring a 4-position header connector crafted from durable nylon. Solder termination and a 2.5mm pitch ensure secure attachment to the PCB, while the 3A contact amperage and 50V AC/DC voltage rating guarantee reliable performance. Gold-plated brass contacts offer optimal conductivity, with UL 94V-0 flammability standard compliance for safety. This header, designed for vertical mount orientation, is ideal for signal applications in various electronic devices. With a tape packaging containing 450 units, it's convenient for large-scale production. Meeting lead-free solder process requirements and wave solder capable up to 265°C, it's a dependable choice for your PCB assembly needs.

