| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1747072-5 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 450 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | 15 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 11.81 µin, .3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 18 mm, .708 in |
| PCB Retention Type: | None |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Mating Tab Width: | .028 in, .7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1747072-5 |
| SKU: | AMP5-1747072-5 |
5-1747072-5
Specifications
Detailed Description
Enhance your electronic connections with the Grace Inertia 2.5 series, featuring a 5-position header connector designed for signal circuit applications. Crafted with durable nylon housing in a natural color, this connector ensures reliable performance in a wide temperature range from -30 to 105°C. With gold-plated brass contacts and a 2.5mm pitch, it offers efficient signal transmission with a voltage rating of 50V AC/DC and a current capacity of 3A. Suitable for through-hole solder termination on a 1.6mm thick PCB, this header connector, packaged in tape for convenience, is ideal for appliances and other electronic devices. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and quality in every application. Upgrade your wire-to-board connections with the Grace Inertia 2.5 header connector.

