| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1747147-3 |
| Series: | Dynamic DZ 5200 Series |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .4 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 15 |
| Contact Amperage: | 30 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14 mm, .551 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K455 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 1.21 in, 30.76 mm |
| Connector System: | Board to Board |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | 11.5 mm, .452 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1747147-3 |
| SKU: | AMP5-1747147-3 |
5-1747147-3
Specifications
Detailed Description
Introducing the DZ5200 V-REC ASSY 3P 10.16MM PITCH from the Dynamic DZ 5200 Series. This header connector features a receptacle gender, with a single row design for easy installation. Constructed with durable black polyester housing material and gold-plated contacts, it offers reliable performance in industrial settings. With a 600V AC/DC voltage rating and a contact amperage of 30A, it ensures efficient power transmission. The through-hole solder termination method and vertical mount orientation make it suitable for board-to-board connections. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it guarantees stability in diverse environments. This shrouded connector, with a .4-inch pitch, is RoHS compliant and halogen-free, meeting international standards for environmental responsibility. Its 3.8mm tail length and 1.6mm PCB thickness accommodate secure PCB assembly. With 15 units per package, it's ideal for bulk applications. Trust the DZ5200 series for high-quality, high-performance connectivity solutions.

