| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1747147-4 |
| Series: | Dynamic DZ 5200 Series |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .4 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 11 |
| Contact Amperage: | 30 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14 mm, .551 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K455 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 1.61 in, 40.92 mm |
| Connector System: | Board to Board |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | 11.5 mm, .452 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1747147-4 |
| SKU: | AMP5-1747147-4 |
5-1747147-4
Specifications
Detailed Description
Introducing the DZ5200 V-REC ASSY 4P 10.16MM PITCH, a key component in the Dynamic DZ 5200 Series. This Header connector features a receptacle design with a pitch of .4 inches, making it suitable for a variety of applications. With a housing made of durable polyester and gold-plated contacts, it offers reliable connectivity. Operating at voltages up to 600 V AC/DC and with a current rating of 30 A, it is ideal for industrial use. The connector, with a sleek black housing, is designed for vertical mounting on a PCB, with retention legs ensuring secure attachment. Its straight contact layout and preloaded assembly make installation easy. RoHS compliant and halogen-free, it meets stringent environmental standards. With features like polarization for mating alignment and latch retention, this connector guarantees a secure and efficient connection. Whether used in communications, power distribution, or other applications, the DZ5200 V-REC ASSY 4P 10.16MM PITCH is a reliable choice for your connectivity needs.

