| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1747254-3 |
| Amperage: | .5 A |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .05 µm, 2 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7851 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .217 in, 5.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 - .127 µm, 2 - 5 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1747254-3 |
| SKU: | AMP5-1747254-3 |
5-1747254-3
Specifications
Detailed Description
Enhance connectivity with our ON TAPING(EMBOSS)0.5 FINE MATE connectors, designed for precision and reliability in signal transmission. Featuring a high heat-resisted resin housing in sleek black, these connectors boast a straight body orientation and surface mount termination for seamless integration onto your board. With a pitch of .5mm and voltage rating of 250 VAC, they ensure efficient performance in various circuit applications. Gold-plated copper alloy contacts with UL 94V-0 flammability standard compliance guarantee durability and safety. Whether for data and device connectivity or other electronic systems, these connectors, in a package of 1000, offer quality and convenience. Their stackable design and vertical mount orientation make them ideal for board-to-board configurations, with keying for easy alignment. Operating in a wide temperature range and meeting high-temperature ratings, they are suitable for diverse environments. Trust in the reliability of our connectors for seamless PCB assembly and optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-5353159-0 | ![]() |


