5-175638-0

Heilind Number:AMP5-175638-0
Manufacturer:TE Connectivity
Manufacturer Number:5-175638-0
ECAD Model:
3D Model

Description:

1.25FP,R20,DL,B,N,TR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-175638-0
Amperage:.5 A
Housing Material:Polyphenylene Sulfide
Number of Rows:2
Termination Method:Surface Mount
Pitch:.049 in, 1.25 mm
Contact Type:Receptacle
Row Spacing:.049 in, 1.25 mm
Number of Positions:20
Mount Orientation:Vertical
Contact Mating Area Plating:Tin
Header Type:Header Only
Product:Board-to-Board Headers & Receptacles
Operating Voltage:50 VAC, 50 VDC
SKU:AMP5-175638-0

Detailed Description

Easily connect and power your devices with this reliable board-to-board header and receptacle set. With a housing made of durable Polyphenylene Sulfide and featuring two rows of 20 receptacles, this connector ensures secure and stable connections. The surface mount termination method and vertical mount orientation make installation a breeze, while the 1.25mm pitch allows for efficient PCB assembly. Operating at 50VAC and 50VDC, it's suitable for a wide range of applications. With tin plating on the contact mating area and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in various PCB connector setups, this component is a must-have for your electronic projects.