| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761183-3 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Number of Conductors: | 8 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1001 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Top |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1761183-3 |
| SKU: | AMP5-1761183-3 |
5-1761183-3
Specifications
Detailed Description
This UL 94V-0 compliant receptacle is a high-quality connectivity solution for your board mount applications. Featuring a durable housing made of Polyester - GF in a sleek black color, it offers reliable performance in various environments. With gold-plated phosphor bronze contacts, it ensures efficient signal transmission, while the brass shield with tin over nickel plating provides excellent durability. Designed for 8 conductors and positions, with a pitch of 1.27mm, it meets strict industry standards for data and device connections. The E-keying system prevents misalignment during assembly, and with a contact amperage of 1.5A, it's suitable for signal applications. Operating temperature range of -20 to 80°C (-4 to 176°F) makes it versatile for different setups. RoHS compliant and easy to install with PCB retention through mounting holes, this connector is a perfect choice for your Cable-to-Board systems.

