| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761184-6 |
| Gender: | Plug |
| Housing Material: | Polycarbonate - GF |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Cable Type: | Flat |
| Number of Conductors: | 16 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 16 |
| Housing Color: | Smoke Gray |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1003 |
| Wire Size: | .205 mm², 24 AWG, .2 mm² |
| Connector System: | Cable-to-Board |
| Conductor Insulation Diameter: | .05 in, 1.27 mm |
| Receptacle Configuration: | Standard |
| Part Aliases: | 5-1761184-6 |
| SKU: | AMP5-1761184-6 |
5-1761184-6
Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Cable Mount Plug, designed for seamless integration in a variety of applications. Crafted with durable Polycarbonate housing and Copper Alloy contacts plated with Gold, this connector ensures reliable signal transmission. Its 16 conductors, suitable for 24 AWG wires, offer ample connectivity options. With a pitch of 1.27mm and operating temperature range of -20 to 80°C, it guarantees optimal performance even in demanding environments. The Smoke Gray housing, alongside Brass shield with Tin over Nickel plating, provides both durability and signal integrity. Whether for data or device connectivity, this RJ Connector is RoHS compliant and ideal for Cable-to-Board setups. Elevate your network infrastructure with this essential component.

