| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761185-6 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Number of Conductors: | 16 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Copper |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1761185-6 |
| SKU: | AMP5-1761185-6 |
5-1761185-6
Specifications
Detailed Description
This UL 94V-0 compliant receptacle is designed for efficient board mount assembly in data and device applications. With a durable housing made of Polyester - GF in sleek black, it offers reliable performance in a wide operating temperature range of -20 to 80°C (-4 to 176°F). Featuring 16 gold-plated phosphor bronze contacts, it ensures secure and low-resistance signal transmission. The E-keying configuration and brass shield with tin over copper plating provide enhanced connectivity and electromagnetic interference protection. Suitable for high-speed data and power applications, this connector is RoHS compliant and ideal for various industrial and commercial Ethernet and fiber optic setups.

