| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761186-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Offset Flange |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1761186-1 |
| SKU: | AMP5-1761186-1 |
5-1761186-1
Specifications
Detailed Description
Enhance your connectivity with this high-quality Ethernet receptacle, perfect for board mounting in various electronic devices. Constructed with durable polyester housing material and featuring phosphor bronze contacts, it ensures reliable signal transmission. With a pitch of 1.27mm and keying option E, it offers efficient data transfer. Meeting UL 94V-0 flammability standards, this black receptacle is not only functional but also safe. Suitable for signal circuit applications, it boasts gold-plated contact mating areas for optimal performance. With a wide operating temperature range of -20 to 80°C, it can withstand harsh environments. Complete with a brass shield plated with tin over nickel, it provides excellent shielding properties. The offset flange receptacle configuration, along with side housing entry style, offers versatility in installation. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs. Elevate your electronic designs with this RJ connector, designed for cable-to-board applications.

