| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761186-3 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Number of Conductors: | 8 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Offset Flange |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1761186-3 |
| SKU: | AMP5-1761186-3 |
5-1761186-3
Specifications
Detailed Description
Enhance your connectivity with this high-performance RJ connector, designed for seamless board mount installation. Crafted with durable Polyester - GF housing in sleek black, it ensures reliable signal transmission in a variety of environments. Featuring eight conductors and positions, with a 1.27mm pitch and 1.5A contact amperage, it's ideal for data and device applications. The UL 94V-0 flammability standard compliance guarantees safety, while the brass shield with tin over nickel plating provides optimal shielding. Operating smoothly in temperatures ranging from -20 to 80°C (-4 to 176°F), this connector offers dependable performance. With gold-plated contacts and PCB retention through mounting holes, it guarantees secure and efficient connectivity for your electronic systems. RoHS compliant and offering panel ground options, it's a versatile solution for your cable-to-board connections. Elevate your networking setup with this premium RJ connector.

