| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761186-6 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Number of Conductors: | 16 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Offset Flange |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1761186-6 |
| SKU: | AMP5-1761186-6 |
5-1761186-6
Specifications
Detailed Description
Enhance your connectivity with this high-performance Ethernet receptacle, ideal for board mounting. Crafted from durable UL 94V-0 rated polyester with a sleek black housing, it boasts 16 positions for seamless data transmission. The phosphor bronze contacts ensure reliable conductivity, while the gold plating in the mating area guarantees optimal signal integrity. Featuring a robust brass shield with tin over nickel plating, this connector offers superior protection against interference. With a wide operating temperature range of -20 to 80°C (-4 to 176°F) and RoHS compliance, it's suitable for various industrial applications. The offset flange design and side entry make installation easy, while the included mounting hole and panel grounding option provide secure attachment. Trusted for data and device connections, this RJ connector is a must-have for your networking needs.

