| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761187-1 |
| Gender: | Plug |
| Housing Material: | Polycarbonate - GF |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Cable Type: | Flat |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Smoke Gray |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1003 |
| Wire Size: | .081 mm², .08 - .09 mm², .129 mm², .12 - .15 mm², 26 AWG, 28 AWG |
| Connector System: | Cable-to-Board |
| Conductor Insulation Diameter: | .038 in, .97 mm |
| Receptacle Configuration: | Standard |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-1761187-1 |
| SKU: | AMP5-1761187-1 |
5-1761187-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance Plug, featuring a durable Polycarbonate - GF housing in a sleek Smoke Gray hue. Designed for Cable Mount (Free-Hanging) installation, it ensures secure and reliable connections for data and devices. With a pitch of 1.27mm and keying designation E, it offers precise alignment. The UL 94V-2 material flammability standard guarantees safety, while the Copper Alloy contacts with Gold plating ensure optimal signal transmission. Suitable for flat cables with 4 conductors, this connector supports a contact amperage of 1.5A and operates efficiently in temperatures ranging from -20 to 80°C (-4 to 176°F). It is RoHS compliant, making it an environmentally friendly choice. Perfect for Cable-to-Board applications in various industries, this RJ connector is a versatile solution for your connectivity needs.

