| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761190-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1761190-1 |
| SKU: | AMP5-1761190-1 |
5-1761190-1
Specifications
Detailed Description
Enhance your connectivity with our high-performance RJ Connector, featuring a durable Polyester housing in sleek black. Engineered for optimal signal transmission, this board mount receptacle boasts Phosphor Bronze contacts and gold-plated mating areas, ensuring reliable data transfer. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -20 to 80°C, it offers both safety and versatility. The E-keying design and 1.27mm pitch provide secure and precise connections, while the 4-conductor configuration and 1.5A contact amperage support efficient signal transmission. Perfect for data and device applications, this connector guarantees seamless performance in various environments. RoHS compliant and with multiple grounding options, it's a trusted choice for your connectivity needs.

