| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761192-1 |
| Gender: | Plug |
| Housing Material: | Polycarbonate |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Cable Type: | Flat |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Brown |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 100 µin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1003 |
| Wire Size: | .205 mm², 24 AWG, .2 mm² |
| Connector System: | Cable-to-Board |
| Conductor Insulation Diameter: | .05 in, 1.27 mm |
| Receptacle Configuration: | Standard |
| Part Aliases: | 5-1761192-1 |
| SKU: | AMP5-1761192-1 |
5-1761192-1
Specifications
Detailed Description
Enhance signal connectivity with this robust Plug, crafted from durable Polycarbonate housing material and featuring Copper Alloy contacts for reliable performance. Designed for Cable Mount (Free-Hanging) installation, it boasts a 1.27 mm pitch, making it suitable for various applications. The E keying ensures proper alignment, while the flat cable type with four conductors caters to specific connectivity needs. With a contact rating of 1.5 A, it guarantees efficient power transmission. The brown housing color adds a touch of distinction, and with a shield composed of Brass plated with Tin over Nickel, signal integrity is safeguarded. Operating within a temperature range of -20 to 80 °C (-4 to 176 °F), this connector is ideal for diverse environments. Its gold-plated contact mating area with 100 µin thickness further enhances conductivity. Suitable for wire and cable termination, it is part of the Cable-to-Board connector system, meeting the demands of data and device connectivity with precision.

