| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761199-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1761199-1 |
| SKU: | AMP5-1761199-1 |
5-1761199-1
Specifications
Detailed Description
Meet the demands of high-speed data transmission with our UL 94V-0 compliant RJ connector. Designed for board mount assembly, this receptacle features a durable housing made of polyester with glass fiber reinforcement. The gold-plated phosphor bronze contacts ensure reliable conductivity, while the E keying system guarantees proper mating. With four conductors and a 1.5 A contact amperage rating, it's ideal for signal applications. Operating in temperatures ranging from -20 to 80°C (-4 to 176°F), this connector offers secure PCB retention with boardlock feature and grounding options for enhanced performance. Its sleek black housing, along with tin over nickel shield plating, not only ensures functionality but also adds a touch of sophistication to your setup. RoHS compliant, it's a reliable choice for your connectivity needs.

