| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761199-3 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Number of Conductors: | 8 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1761199-3 |
| SKU: | AMP5-1761199-3 |
5-1761199-3
Specifications
Detailed Description
Elevate your connectivity with this high-performance RJ Connector, designed for seamless integration in data and device applications. Featuring a durable housing crafted from UL 94V-0 rated Polyester-GF, this receptacle ensures reliable signal transmission in demanding environments. With a board mount design and phosphor bronze contact material, it guarantees secure and efficient PCB termination. Boasting a pitch of 1.27mm and E keying for easy identification, it is perfect for 8-conductor setups, offering a contact amperage of 1.5A. The black housing color, along with gold-plated contact mating areas, not only enhances aesthetics but also ensures optimal conductivity. With an operating temperature range of -20 to 80°C, this connector is suitable for a wide range of applications. RoHS compliant and featuring PCB and panel ground options, it meets the highest industry standards for environmental responsibility and performance. Upgrade your network infrastructure with this essential component, ideal for cable-to-board setups in various signal transmission systems.

