| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761465-2 |
| Series: | CGS THS |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 64 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 19.6 mm ;19.6 mm |
| Overall Length: | 39 mm ;39 mm |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 500 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5-1761465-2 |
| SKU: | AMP5-1761465-2 |
5-1761465-2
Specifications
Detailed Description
This PCI Express right angle assembly features a 5.8mm through-hole design, perfect for secure board mounting. With 64 gold-plated phosphor bronze contacts, it ensures reliable connectivity in high-speed applications. The housing, made of high-temperature thermoplastic, offers durability in demanding environments. Measuring 19.6mm in width and 39mm in length, it accommodates standard PCB layouts. Operating temperature range from -40 to 85°C (-40 to 185°F) and RoHS compliance make it suitable for various industrial settings. Ideal for board-to-board connections in PCI Express systems, this assembly is a dependable solution for data and device interconnectivity.

