| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1775443-2 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | .177 in, 4.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .061 in, 1.55 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1775443-2 |
| SKU: | AMP5-1775443-2 |
5-1775443-2
| Heilind Number: | AMP5-1775443-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1775443-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Explore the versatility of our EMIX CONN., featuring a 1.5mm pitch, V/T HDR design with 2 pins. Crafted from durable thermoplastic, it ensures reliable performance in various applications. With a contact rating of 3A at 250VAC, it guarantees efficient power transmission. This surface-mount connector, designed for board mount assembly, is ideal for signal circuit applications. Its compact size, measuring just 4.5mm in length and 6mm in width, makes it suitable for space-constrained layouts. The bright tin plating on brass contacts ensures optimal conductivity, while its UL 94V-0 housing offers enhanced safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. With a reel packaging of 1000 units, it is convenient for large-scale production. RoHS compliant and ECCN classified as EAR99, this connector aligns with international standards for environmental responsibility and export regulations. Upgrade your PCB designs with this high-quality EMIX CONN., an essential component for seamless connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775441-2 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


