| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1775444-2 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .175 in, 4.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | .177 in, 4.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .276 in, 7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .081 in, 2.05 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1775444-2 |
| SKU: | AMP5-1775444-2 |
5-1775444-2
| Heilind Number: | AMP5-1775444-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1775444-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our EMIX CONN., featuring a 1.5mm pitch, right-angle, 2-pin header. Crafted from durable thermoplastic housing and brass contacts, this connector ensures reliable power transmission at 3A and 250VAC. Ideal for board mount applications, it offers surface mount termination with UL 94V-0 flammability standard compliance. With a compact design and operating temperature range of -55 to 105°C, it's perfect for signal circuitry in various electronic systems. The tin-plated contact mating area guarantees efficient performance, while the reel packaging makes handling convenient. RoHS compliant and meticulously engineered, this connector is a versatile solution for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775441-2 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


