| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1775855-1 |
| Color: | Black |
| Amperage: | 1.5 A, 1 A |
| Housing Material: | PBT GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .04 in, .07 in, .09 in, 1.02 mm, 2.5 mm, 2 mm |
| Shell Plating: | Nickel |
| USOC Codes: | RJ45 over Single USB |
| Number of Ports: | 1 |
| LAN Category: | Cat 3 |
| Package Quantity: | 50 |
| Base Material: | Phosphor Bronze |
| Number of Positions: | 4, 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 4, 8 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 2 x 1 |
| Status Indicator: | None |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C, -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Grounding Options: | Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | Combo Jacks |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1775855-1 |
| SKU: | AMP5-1775855-1 |
5-1775855-1
Specifications
Detailed Description
Enhance your connectivity with this RJ45 over USB combo jack featuring 6 PNL-GND and HTD G/F capabilities. Crafted with durability in mind, its black housing is UL 94V-0 compliant, ensuring safety. Suitable for board mount installation using Through Hole - Solder termination, it offers a secure connection. With a single port and Cat 3 LAN category, this connector is ideal for various signal applications. The nickel-plated shell and brass shield provide reliable performance, even in demanding environments. Operating within a wide temperature range, from -55°C to 85°C (-67°F to 185°F), this connector is versatile and dependable. Packaged in quantities of 50, it is perfect for both small-scale and large-scale projects. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this high-quality RJ45 over USB combo jack.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 188729-1 | ![]() |


