5-177898-1

POWER DBL LOCK PLUG HSG 2P(GWT)

Experience reliable power connections with our Power Double Lock Plug Housing. Designed for seamless assembly, this housing features a durable Nylon 6/6 construction in a natural hue, meeting stringent UL 94V-0 flammability standards for safety. With two socket contacts and a secure cable mount (free-hanging) installation, it ensures efficient power transmission in appliances and other applications. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F) and with a voltage rating of 300V AC, it guarantees reliable performance in diverse environments. Perfect for wire-to-wire connections, this connector is ideal for power-critical setups. Each package contains 500 units, offering convenience for large-scale projects. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-177898-1
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:500
Number of Positions:2
Housing Color:Natural
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Number of Power Positions:2
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5-177898-1
Replacement Part:2005247-1
SKU:AMP5-177898-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: